RM1D060D100

Carlo Gavazzi
225-RM1D060D100
RM1D060D100

製造商:

說明:
Solid State Relays - Industrial Mount SSR RM DC 60V 100A DC IP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 44

庫存:
44 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,102.10 NT$4,102.10
NT$3,896.74 NT$38,967.40
NT$3,691.72 NT$184,586.00
NT$3,568.64 NT$356,864.00

商品屬性 屬性值 選擇屬性
Carlo Gavazzi
產品類型: 固態繼電器 - 工業安裝
RoHS:  
Single Phase Relays
SSR
Panel Mount
100 A
60 VDC
1 Form A (SPST-NO)
MOSFET
4 VDC to 32 VDC
16 mA
- 20 C
+ 80 C
IP20
RM1D
58.2 mm
44.8 mm
29.5 mm
品牌: Carlo Gavazzi
產品類型: SSR - Solid State Relays
原廠包裝數量: 1
子類別: Relays
終端類型: Solder Pin
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
USHTS:
8541498000
TARIC:
8536490099
ECCN:
EAR99

RM1D DC Switching Solid State Relays

Carlo Gavazzi RM1D DC Switching Solid State Relays offer a switching frequency of up to 1000Hz and a control voltage range of 4VDC to 32VDC. RM1D relays feature an LED that indicates control voltage presence on the SSR and fast response times to switch ON and OFF. The fully solid state ensures trouble-free operation over a high number of switching cycles. Carlo Gavazzi RM1D DC Switching Solid State Relays are an ideal solution when switching response times from ON and OFF, which are critical to the applications.