RSLSD048D001

Carlo Gavazzi
225-RSLSD048D001
RSLSD048D001

製造商:

說明:
固態繼電器 - PCB安裝 SSR ZC PCB MT 48VDC 100mA IN 24VDC

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 32

庫存:
32 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$452.20 NT$452.20
NT$429.42 NT$4,294.20
NT$406.98 NT$20,349.00
NT$393.38 NT$39,338.00

商品屬性 屬性值 選擇屬性
Carlo Gavazzi
產品類型: 固態繼電器 - PCB安裝
PCB Mount
1 VDC to 48 VDC
SPST (1 Form A)
15 VDC to 30 VDC
100 mA
- 25 C
+ 80 C
28 mm (1.102 in)
5 mm (0.197 in)
15 mm (0.591 in)
RSLS
品牌: Carlo Gavazzi
產品: Solid State Relays
產品類型: SSR - Solid State Relays
原廠包裝數量: 1
子類別: Relays
終端類型: Plug Pin
每件重量: 6.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541490020
USHTS:
8541498000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

RSLS Ultra-Slim 5mm Plug-In Solid-State Relays

Carlo Gavazzi RSLS Ultra-Slim Plug-In Solid State Relays feature a 1-pole, ultra-slim 5mm wide design, ideal for low-power AC and DC loads. The compact form factor meets industry standards, enabling the device to replace electromechanical relays with the same footprint. These RSLS relays offer silent operation and wear-free construction and are a long-lasting switching solution resistant to vibrations and shocks. The AC models are rated for 230VAC/2A, while the DC models are available in 48VDC/100mA, 24VDC/3.5A, and 24VDC/6A. These relays are controlled via a DC control voltage and can be easily plugged into industry-standard DIN sockets or directly soldered onto a PCB. Suitable applications for RSLS relays from Carlo Gavazzi include programmable controllers, labelling machines, packaging machines, light signal controls, and vending machines.