RZ3A40A55

Carlo Gavazzi
225-RZ3A40A55
RZ3A40A55

製造商:

說明:
Solid State Relays - Industrial Mount SSR 3 POLE ZS 24-440V 55A 24-275VAC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,431.60 NT$9,431.60
NT$8,960.02 NT$89,600.20
50 報價

商品屬性 屬性值 選擇屬性
Carlo Gavazzi
產品類型: 固態繼電器 - 工業安裝
RoHS:  
Three Phase Relays
SSR
Panel Mount
55 A
400 VAC
3 Form A (3PST-NO)
Zero Switching
24 VAC to 275 VAC, 24 VDC to 50 VDC
15 mA
- 30 C
+ 80 C
IP10
RZ3A
103 mm
73.5 mm
41 mm
品牌: Carlo Gavazzi
輸入輸出分離計算法: 4 kVAC
產品類型: SSR - Solid State Relays
原廠包裝數量: 1
子類別: Relays
終端類型: Screw
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541498000
TARIC:
8536490099
ECCN:
EAR99

RZ3A Industrial 3-Phase Solid State Relays (SSRs)

Carlo Gavazzi RZ3A Industrial 3-Phase Solid State Relays (SSRs) are designed for high-voltage switching of various loads like heating elements, transformers, and motors. These SSRs are capable of switching high voltages up to 600VACrms. The RZ3A SSRs feature zero-switching, an integral snubber network, IP10 back-of-hand protection, a built-in varistor, and an over-temperature protection option with alarm output. This built-in varistor is capable of securing transient protection for heavy industrial applications. These SSRs offer three semiconductor power units that are soldered directly on to the Direct Copper Bonded (DCB) substrate for higher reliability and load cycle capability. The RZ3A SSRs also offer an LED indication of control input and over-temperature alarm status. Typical applications include thermoforming machines, climatic chambers, plastic extrusion machines, soldering ovens, air handling units, and shrink tunnels.