APSC2R5ELL561MH08S

Chemi-Con
661-APSC2R5L561MH08S
APSC2R5ELL561MH08S

製造商:

說明:
有機聚合鋁電容器 560uF 2.5 Volt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 752

庫存:
752 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$26.86 NT$26.86
NT$18.29 NT$182.90
NT$14.59 NT$1,459.00
NT$11.83 NT$5,915.00
NT$10.85 NT$10,850.00
NT$9.59 NT$19,180.00

商品屬性 屬性值 選擇屬性
Chemi-Con
產品類型: 有機聚合鋁電容器
RoHS:  
560 uF
2.5 VDC
Radial
8 mm
Aluminum Polymer Capacitors
15000 Hour
20 %
7 mOhms
6.1 A
- 55 C
+ 105 C
8 mm
Can
PSC
Bulk
品牌: Chemi-Con
損耗因數DF: 0.1
引線間距: 3.5 mm
產品類型: Electrolytic Capacitors
原廠包裝數量: 1000
子類別: Capacitors
公司名稱: NPCap
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.