APSF160ETD471MJB5S

Chemi-Con
661-APSF160ETD471MJB
APSF160ETD471MJB5S

製造商:

說明:
有機聚合鋁電容器 16Volts 470uF 0.2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 502

庫存:
502 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$73.10 NT$73.10
NT$51.34 NT$513.40
NT$29.72 NT$2,972.00
完整捲(訂購多個500)
NT$23.73 NT$11,865.00
NT$22.34 NT$22,340.00

商品屬性 屬性值 選擇屬性
Chemi-Con
產品類型: 有機聚合鋁電容器
RoHS:  
470 uF
16 VDC
Radial
11.5 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
10 mOhms
6.1 A
- 55 C
+ 105 C
10 mm
Can
PSF
Reel
Cut Tape
品牌: Chemi-Con
損耗因數DF: 0.1
引線間距: 5 mm
產品類型: Electrolytic Capacitors
原廠包裝數量: 500
子類別: Capacitors
公司名稱: NPCap
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

PSF Conductive Polymer Aluminum Solid Caps

Chemi-Con NPCAP™-PSF Series Conductive Polymer Aluminum Solid Capacitors offer super low ESR and high ripple current capability. In addition, the NPCAP™-PSF Series Conductive Polymer Aluminum Solid Capacitors from Chemi-Con offer maximum ESR of 5mΩ (2 and 2.5VDC), operating temperature range from -55ºC to 105ºC, rated voltage range from 2 to 16VDC, and longer life of 5,000 hours at 105ºC.  These radial leaded capacitors are also halogen-free and RoHS compliant.