CQ-ESD-BRUSH-14

Chip Quik
910-CQ-ESD-BRUSH-14
CQ-ESD-BRUSH-14

製造商:

說明:
抗靜電控制產品 ESD Brush, Round Handle, Size: Small (Bristles: 1 row 7 holes) 120mm total length (Bristle Size: diameter:8.5xxmm)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 41

庫存:
41
可立即送貨
在途量:
25
預期2026/2/13
25
預期2026/3/2
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$120.70 NT$120.70

商品屬性 屬性值 選擇屬性
Chip Quik
產品類型: 抗靜電控制產品
RoHS:  
ESD Brushes
品牌: Chip Quik
長度: 120 mm
產品類型: Anti-Static Control Products
系列: CQ-ESD-BRUSH
原廠包裝數量: 1
子類別: Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9603908050
KRHTS:
9603900000
MXHTS:
9603909900
BRHTS:
96039000
ECCN:
EAR99

Static Conductive / Static Dissipative ESD Brushes

Chip Quik Static Conductive / Static Dissipative ESD Brushes feature carbon-loaded bristles made from nylon and a carbon-loaded handle made from polypropylene, available in four handle types: bent, straight, U-shaped, and round. The brushes include a variety of bristle options, from a single row up to 8 rows and up to a 160-hole count. Chip Quik Static Conductive / Static Dissipative ESD Brushes are ideal for circuit board and electronic assembly dusting and cleaning. The brushes are designed to withstand a maximum use temperature of +93°C for continuous use and +107°C for short-term exposure.