CQ-ESD-LABCOAT-XL

Chip Quik
910-CQ-ESDLABCOAT-XL
CQ-ESD-LABCOAT-XL

製造商:

說明:
抗靜電控制產品 ESD Lab Coat (Polyester, Cotton, and Carbon Knitted Fabric) Size Extra Large (XL)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3
可立即送貨
在途量:
3
預期2026/2/23
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,864.90 NT$1,864.90

商品屬性 屬性值 選擇屬性
Chip Quik
產品類型: 抗靜電控制產品
RoHS:  
ESD Lab Coats
品牌: Chip Quik
產品類型: Anti-Static Control Products
系列: CQ-ESD
原廠包裝數量: 1
子類別: Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
6211431092
ECCN:
EAR99

CQ-ESD Lab Coats

Chip Quik CQ-ESD Lab Coats are high-quality, reusable, and washable Electrostatic Discharge (ESD) safe lab coats. These coats are made with 63% polyester, 35% cotton, and 2% conductive carbon fiber. This carbon sewn into the fabric makes the lab coat static dissipative with surface resistance of 106 to 109 ohms and ESD safe. The CQ-ESD-LABCOATs are designed for unisex with ¾ length and multiple pockets. These coats come in a light blue color, rated for up to 50 washes, and are available in various size options. The CQ-ESD-LABCOATs are mainly suitable for engineers working in electronics manufacturing/assembly, cleanrooms and labs, semiconductor fabrication, repair/rework stations, quality control/testing areas, and R&D facilities.