C566E-WFE-CX0Y0W01W061

Cree LED
941-C566EWFE0W01W061
C566E-WFE-CX0Y0W01W061

製造商:

說明:
白色LED

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,860

庫存:
2,860 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$7.48 NT$7.48
NT$7.28 NT$72.80
NT$7.07 NT$353.50
NT$6.53 NT$653.00
NT$5.92 NT$1,480.00
NT$5.47 NT$273,500.00

商品屬性 屬性值 選擇屬性
Cree LED
產品類型: 白色LED
RoHS:  
White LEDs
Wire Leads
White
4180 mcd
20 mA
2.8 V
5.2 mm
4.5 mm
8.7 mm
- 40 C
+ 95 C
Oval
C566E
Bulk
品牌: Cree LED
配置: Single
子類別: LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

C566E-WFF/C566E-WFE 5mm Oval White LEDs

Cree LED C566E-WFF and C566E-WFE 5mm Oval White LEDs are designed for high-performance applications requiring bright, uniform light output. These LEDs feature a wide viewing angle of 100° by 50°, which is ideal for signage and backlighting applications where visibility from multiple angles is crucial. The Cree LED C566E-WFF and C566E-WFE offer a luminous intensity range of 1400 to 2800 millicandela (mcd) at a forward current of 20mA, ensuring consistent brightness. Additionally, these LEDs are built with robust epoxy resin, providing excellent durability and reliability in various environmental conditions. The C566E-WFF and C566E-WFE models differ primarily in their color temperature, with the C566E-WFF offering a cooler white light compared to the warmer white of the C566E-WFE.