XMLDCL-00-0000-00C5ACC02

Cree LED
941-XMLDCL000C5C02
XMLDCL-00-0000-00C5ACC02

製造商:

說明:
多色LED RGB, White 6000K LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 298

庫存:
298 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$335.24 NT$335.24
NT$318.24 NT$3,182.40
NT$309.40 NT$15,470.00
NT$284.92 NT$28,492.00
NT$259.08 NT$64,770.00
NT$242.42 NT$121,210.00
完整捲(訂購多個1000)
NT$223.38 NT$223,380.00
25,000 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Cree LED
產品類型: 多色LED
RoHS:  
RGBW LEDs
SMD/SMT
2020 (5050 metric)
RGB, Cool White
625 nm, 527 nm, 457 nm, 6000 K
80 lm, 155 lm, 23 lm, 155 lm
120 deg
350 mA
2.1 V, 2.6 V, 2.9 V, 2.9 V
21 W
Colorless
5 mm
Dome
Clear
品牌: Cree LED
高度: 3 mm
長度: 3.5 mm
最高工作溫度: + 150 C
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Multi-Color LEDs
系列: XM-L Color High Density
原廠包裝數量: 1000
子類別: LEDs
類型: High Power LEDs
寬度: 3.5 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® XM-L®顏色(RGBW)第2代LED

Cree LED XLamp® XM-L®顏色(RGBW)第2代LED是採用小巧5mm x 5mm封裝的多色(紅色、綠色、藍色、白色)LED。XM-L彩色第2代LED消除LED鑄件之間的空間,創建一個用於卓越光學控制和高效色彩混合的小型光學光源。第2代還包括一個高強度版本,可進一步降低光學光源尺寸以達到更高水平的光學控制。Cree LED XLamp® XM-L彩色(RGBW)第2代LED針對所有高性能RGBW照明應用進行了優化,包括顏色變化、舞台、建築和娛樂。

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.