99775615

Crouzet
874-99775615
99775615

製造商:

說明:
定時器 Electromechanical Impulse Counter CIM56x46, 48 VDC, 6 Digits, Resettable

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,769.02 NT$1,769.02

商品屬性 屬性值 選擇屬性
Crouzet
產品類型: 定時器
RoHS:  
Counters
48 V
0 s to 999.999 hr
品牌: Crouzet
最高工作溫度: + 50 C
最低工作溫度: - 5 C
產品類型: Timers
系列: CIM
原廠包裝數量: 1
子類別: Timers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
9029108000
TARIC:
9029100090
ECCN:
EAR99

CIM Electromechanical Impulse Counters

Crouzet CIM Electromechanical Impulse Counters feature 4 or 6-digit impulse counters with excellent visibility due to large digit size. These counters are designed to measure and record electrical impulses in industrial applications. The CIM impulse counters use a combination of mechanical and electrical components to count electrical pulses and offer a reliable solution for various industrial control and monitoring tasks. These counters provide accurate and efficient counting capabilities. Typical applications include equipment and production monitoring, maintenance schedule tracking, and quality control.