BT-BS-609

DMC Tools
654-BT-BS-609
BT-BS-609

製造商:

說明:
扳手 Strap Wrench

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 55

庫存:
55 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,640.76 NT$8,640.76
NT$8,010.40 NT$40,052.00
NT$7,753.02 NT$77,530.20
NT$7,437.16 NT$185,929.00

商品屬性 屬性值 選擇屬性
Daniels Manufacturing
產品類型: 扳手
Wrenches
Strap Wrench
Accommodates connectors and backshells with diameters from 0.5 in to 2.5 in
品牌: DMC Tools
產品類型: Wrenches
原廠包裝數量: 1
子類別: Tools
每件重量: 431 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8204120090
USHTS:
8204120000
JPHTS:
820412000
KRHTS:
8204120000
TARIC:
8204120000
BRHTS:
82041200
ECCN:
EAR99

BT-BS-609 Strap Wrenches

DMC BT-BS-609 Strap Wrenches with mid diameter tip to accommodate connectors and backshells with diameters from 0.5" to 2.5". These strap wrenches are available in 0.65lb weight. The strap wrenches are offered in color coding i.e 609-black and are specially designed for connector assembly. These wrenches apply a uniform grip around the diameter and avoid pressure points or metal-to-metal contact. The BT-BS-609 wrenches are designed to suit the combination of lightweight materials, torque sensitive threads, and critical platings on modern connectors.