521-8718F

Dialight
645-521-8718F
521-8718F

製造商:

說明:
單色LED 5mm Blue LED, High Intensity, Water Clear Lens, Viewing Angle 30 degrees

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,412

庫存:
3,412 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$21.08 NT$21.08
NT$14.62 NT$146.20
NT$10.51 NT$1,051.00
NT$8.64 NT$4,320.00
NT$8.02 NT$8,020.00
NT$7.51 NT$18,775.00
NT$5.51 NT$27,550.00
NT$5.30 NT$53,000.00
NT$5.24 NT$131,000.00

商品屬性 屬性值 選擇屬性
Dialight
產品類型: 單色LED
RoHS:  
Blue LEDs
Through Hole
470 nm
Blue
20 mA
3.4 V
Clear
5 mm x 7.6 mm
521
Bulk
品牌: Dialight
發光強度: 3000 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
原廠包裝數量: 1
子類別: LEDs
類型: Single Color LEDs
視角: 30 deg
零件號別名: 5218718F
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

5mm High Intensity LEDs

Dialight 5mm High Intensity LEDs are discrete through-hole LEDs that offer high-intensity illumination in a variety of colors and viewing angles. These LEDs feature robust epoxy packages for environmental stability, making them ideal for diverse industrial and commercial applications. The 5mm high-intensity LEDs include single-color options in red, yellow, blue, and white. These LEDs with bi-color combinations provide flexible lighting solutions within a single package. The 5mm high-intensity LEDs are available in 15° and 30° viewing angles. These LEDs operate at 5V reverse voltage and -40°C to 85°C temperature range. The 5mm high-intensity LEDs are RoHS compliant and Pb-free. These LEDs are ideal for industrial control panels, network, communication equipment indicators, illuminated switches and buttons, security systems, and alarms.