587-1064-137F

Dialight
645-587-1064-137F
587-1064-137F

製造商:

說明:
多色LED 4020 Side View 4pins Addressable RGB

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 395

庫存:
395
可立即送貨
在途量:
3,000
預期2026/2/16
7,500
預期2026/2/18
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$27.88 NT$27.88
NT$19.35 NT$193.50
NT$14.18 NT$1,418.00
NT$11.87 NT$5,935.00
NT$11.83 NT$11,830.00
完整捲(訂購多個1500)
NT$10.91 NT$16,365.00
NT$9.66 NT$28,980.00
NT$9.25 NT$83,250.00
NT$8.81 NT$211,440.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Dialight
產品類型: 多色LED
RoHS:  
RGB LEDs
SMD/SMT
RGB
460 nm, 520 nm, 620 nm
120 deg
Colorless
品牌: Dialight
高度: 1.6 mm
長度: 4 mm
發光強度: 160 nm, 240 nm, 580 nm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Multi-Color LEDs
系列: 587 Addressable RGB
原廠包裝數量: 1500
子類別: LEDs
類型: Multi-Color LEDs
寬度: 2 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

587 Series Addressable RGB LEDs

Dialight 587 Series Addressable RGB LEDs feature built-in ICs, a built-in current regulator, and a three-way drive and provide the user with controllability. These LEDs support signal reshaping to pass control waveforms to the next adjacent driver. The 587 series RGB LEDs are programmed independently to create distinct colors, different patterns, adjustable brightness, and customized lighting effects. These RGB LEDs produce a wide range of colors and uniform colors from concentrated CIE distribution. The 587 series RGB LEDs are energy-efficient and are easily programmed and controlled using microcontrollers and controller boards. These LEDs with built-in ICs are cost-effective and RoHS-compliant. Typical applications include wearable devices, EV charging equipment, electronic appliances, backlighting and edge lighting, automation equipment, robot indicator lights, and LED light strips.