AP22950CZ15-7

Diodes Incorporated
621-AP22950CZ15-7
AP22950CZ15-7

製造商:

說明:
電源開關IC - 配電 Load Switch High Voltage U-WLB2515-15 T&R 3K

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,392

庫存:
2,392 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$56.10 NT$56.10
NT$35.70 NT$357.00
NT$31.89 NT$797.25
NT$26.25 NT$2,625.00
NT$22.88 NT$5,720.00
NT$21.69 NT$10,845.00
NT$18.22 NT$18,220.00
完整捲(訂購多個3000)
NT$16.59 NT$49,770.00
NT$15.20 NT$91,200.00

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 電源開關IC - 配電
RoHS:  
High-Voltage Power Switch
1 Output
5 A
30 mOhms
- 40 C
+ 85 C
SMD/SMT
WLB2515-15
Reel
Cut Tape
品牌: Diodes Incorporated
產品: Power Switch
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 3000
子類別: Switch ICs
電源電壓 - 最大值: 22.5 V
電源電壓 - 最小值: 2.5 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AP22950 USB PD VBUS Sink Path Power Switch

Diodes Incorporated AP22950 USB PD VBUS Sink Path Power Switch is a unidirectional high-voltage power switch for USB PD featuring undervoltage lockout, overvoltage lockout, reverse current protection, and overtemperature protection circuits. The Diodes Inc. AP22950 features a low 30mΩ on-resistance and operates from 2.5V to 22.5V VBUS input voltage. The reverse current protection features isolation from higher VINT than VBUS, which allows supplying the internal system power node from the highest voltage from multiple AP22950 devices that are connected (suitable for portable devices that have multiple power inputs). The U-WLB2515-15 packaged AP22950 offers a default 23V overvoltage protection threshold without a resistor on the overvoltage lock-out (OVLO), and the threshold is adjustable from 4.0V to 23V by an external resistor on the OVLO pin. The ACKb pin can be used as a VBUS voltage status indicator.