PI4IOE5V9535ZDEX

Diodes Incorporated
729-PI4IOE5V9535ZDEX
PI4IOE5V9535ZDEX

製造商:

說明:
介面 - I/O擴展卡 16-bit I2C and SMBus Port

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25,371

庫存:
25,371 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$49.98 NT$49.98
NT$36.72 NT$367.20
NT$33.12 NT$828.00
NT$29.34 NT$2,934.00
NT$27.57 NT$6,892.50
NT$27.03 NT$13,515.00
NT$26.93 NT$26,930.00
完整捲(訂購多個3500)
NT$22.10 NT$77,350.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 介面 - I/O擴展卡
RoHS:  
PIO4IO
SMD/SMT
TQFN-24
I2C, Serial, SMBus
16 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
4 kV
品牌: Diodes Incorporated
運作供電電流: 40 uA
工作電源電壓: 2.3 V to 5.5 V
輸出電流: 50 mA
輸出類型: Open Drain
Pd - 功率消耗 : 200 mW
產品: I/O Expanders
產品類型: I/O Expanders
原廠包裝數量: 3500
子類別: Interface ICs
類型: I/O Expander
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

I/O Expanders

Diodes Incorporated I/O Expanders provide up to 16-bits of General Purpose Input/Output (GPIO) expansion for I2C-bus/SMBus applications. These expanders include up to two 8-bit registers to configure the input and output. Diodes Incorporated I/O expanders also include up to two dedicated 8-bit registers to configure the polarity. The data for each input or output is kept in the corresponding input port or output port registers. These registers can be read by the system master. The I/O expanders feature high driving capability, low power supply, individual I/O configuration, 5V tolerance, and smaller packaging. These expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, pushbuttons, LEDs, and fans.