1.5SMC440CA

Diotec Semiconductor
637-1.5SMC440CA
1.5SMC440CA

製造商:

說明:
ESD 保護二極體 / TVS 二極體 TVS, SMC, 150C, 1500W, Bidir

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$29.58 NT$29.58
NT$23.26 NT$232.60
NT$13.94 NT$1,394.00
NT$13.80 NT$6,900.00
NT$13.36 NT$13,360.00
完整捲(訂購多個3000)
NT$11.83 NT$35,490.00
NT$11.12 NT$66,720.00
NT$9.59 NT$86,310.00
NT$9.38 NT$225,120.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diotec Semiconductor
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
REACH - SVHC:
Bidirectional
376 V
SMD/SMT
602 V
418 V
SMC (DO-214AB)
2.5 A
1.5 kW
- 50 C
+ 150 C
1.5SMC
Reel
Cut Tape
MouseReel
品牌: Diotec Semiconductor
Pd - 功率消耗 : 5 W
產品: TVS Diodes
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: 1.5SMC440CA
每件重量: 409 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

1.5SMCx SMD Transient Voltage Suppressor Diodes

Diotec Semiconductor 1.5SMCx SMD Transient Voltage Suppressor (TVS) Diodes include both uni- and bi-directional versions with a breakdown voltage range (VBR) of 220V to 550V. These SMD transient voltage suppressor diodes feature offer a peak pulse power of 1500W (10/1000µs waveform). The 1.5SMCx SMD TVS diodes feature swift response times. These devices are built with UL 94V-0 case materials and are compliant with RoHS, REACH, and conflict minerals. The 1.5SMCx SMD transient voltage suppressor diodes are suitable for applications such as commercial-grade, ESD protection, over-voltage protection, and free-wheeling diodes.

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.