ER2J

Diotec Semiconductor
637-ER2J
ER2J

製造商:

說明:
整流器 Diode, Superfast, SMB, 600V, 2A, 150C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,144

庫存:
8,144 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$14.62 NT$14.62
NT$10.40 NT$104.00
NT$7.28 NT$728.00
NT$6.36 NT$3,180.00
NT$5.92 NT$5,920.00
完整捲(訂購多個3000)
NT$4.39 NT$13,170.00
NT$3.26 NT$29,340.00
NT$3.16 NT$75,840.00
NT$2.41 NT$108,450.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diotec Semiconductor
產品類型: 整流器
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AA-2
600 V
2 A
Fast Recovery Rectifiers
Single
1.7 V
50 A
5 uA
75 ns
- 50 C
+ 150 C
EA/EG/ER/EM/ES
Reel
Cut Tape
MouseReel
品牌: Diotec Semiconductor
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 3000
子類別: Diodes & Rectifiers
公司名稱: ER2J
每件重量: 243 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Ex Superfast Recovery Rectifiers

Diotec Semiconductor Ex Superfast Recovery Rectifiers are SMD rectifier diodes that offer high-power dissipation. These rectifier diodes feature a range of 50V to 400V reverse voltage (VR) and a 50V to 400V peak repetitive reverse voltage (VRRM) range. The Ex superfast recovery rectifiers are package compatible with SOD-87 and are built with UL 94V-0 case materials. These SMD rectifiers are ideal for applications such as rectification of high frequencies, high-speed switching, and commercial grade.