ERL1J-AQ

Diotec Semiconductor
637-ERL1J-AQ
ERL1J-AQ

製造商:

說明:
整流器 Diode, Superfast, SOD-123FL, 600V, 1A, 150C, AEC-Q101

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,562

庫存:
2,562 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$11.56 NT$11.56
NT$7.00 NT$70.00
NT$4.42 NT$442.00
NT$3.30 NT$1,650.00
NT$2.96 NT$2,960.00
完整捲(訂購多個3000)
NT$2.11 NT$6,330.00
NT$1.90 NT$17,100.00
NT$1.60 NT$72,000.00

商品屬性 屬性值 選擇屬性
Diotec Semiconductor
產品類型: 整流器
RoHS:  
REACH - SVHC:
SMD/SMT
SOD-123FL-2
600 V
1 A
Standard Recovery Rectifier
Single
1.7 V
25 A
35 ns
- 50 C
+ 150 C
EA/EG/ER/EM/ES
AEC-Q101
Reel
Cut Tape
品牌: Diotec Semiconductor
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 3000
子類別: Diodes & Rectifiers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Ex Superfast Recovery Rectifiers

Diotec Semiconductor Ex Superfast Recovery Rectifiers are SMD rectifier diodes that offer high-power dissipation. These rectifier diodes feature a range of 50V to 400V reverse voltage (VR) and a 50V to 400V peak repetitive reverse voltage (VRRM) range. The Ex superfast recovery rectifiers are package compatible with SOD-87 and are built with UL 94V-0 case materials. These SMD rectifiers are ideal for applications such as rectification of high frequencies, high-speed switching, and commercial grade.