HC20000-3-S

Dynawave
678-HC20000-3-S
HC20000-3-S

製造商:

說明:
同軸電纜 .034 Semi-Rigid, Tin/Copper

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 70

庫存:
70 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 5   多個: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$758.54 NT$3,792.70
NT$664.02 NT$6,640.20
NT$635.46 NT$15,886.50
NT$614.72 NT$30,736.00
NT$594.32 NT$59,432.00
NT$561.34 NT$140,335.00
NT$545.02 NT$272,510.00
1,000 報價

商品屬性 屬性值 選擇屬性
Winchester Interconnect
產品類型: 同軸電纜
50 Ohms
Copper
Tube
.034 Series
品牌: Dynawave
產品類型: Coaxial Cables
原廠包裝數量: 5
子類別: Cable
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544200000
ECCN:
EAR99

Semi-Rigid Cables

Winchester Interconnect Semi-Rigid Cables offer outstanding power handling and electrical performance, making them the preferred choice for tactical applications demanding high shock and vibration resistance. These cables feature precision CNC cutting and machining with a tight tolerance of 0.002 inches and ensure exceptional phase matching. The choice of a copper or aluminum shield reduces weight by 30% without compromising performance, making them perfect for demanding environments requiring durability and efficiency. 

Mil-Aero Solutions

Winchester Interconnect Mil-Aero Solutions are precision-engineered to deliver uncompromising performance under extreme conditions, including shock, vibration, pressure, moisture, and more. These solutions energizes innovation in aerospace and defence while supporting legacy systems with proven track records. The Mil-Aero solutions meet the tough industry performance requirements with zero compromise in effectiveness or reliability. Typical applications include avionics, military, C4ISR, and undersea.