200MSP3T1B2M7RE
請參閱產品規格
製造商:
說明:
撥動開關 3A 120VAC / 28VDC On-Off-On PC Mnt
庫存量: 158
-
庫存:
-
158 可立即送貨發生意外錯誤了。請稍後再試。
Pricing (TWD)
| 數量 | 單價 |
總價
|
|---|---|---|
| NT$187.68 | NT$187.68 | |
| NT$185.98 | NT$1,859.80 | |
| NT$145.52 | NT$14,552.00 | |
| NT$132.60 | NT$33,150.00 |
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- BRHTS:
- 85365090
- ECCN:
- EAR99
臺灣

The minimum order quantity only applies if the manufacturer is
out of stock.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0611-6