45-1231.31H6.000.401
請參閱產品規格
製造商:
說明:
按鈕開關 (45-1231.31H6.000.401) ILLUMINATED PUSHBUTTON/ METAL- PLASTIC/ MOMENTARY/ 24VAC-DC 1N.O/ SP
供貨情況
-
庫存:
-
暫無庫存發生意外錯誤了。請稍後再試。
-
工廠前置作業時間:
Pricing (TWD)
| 數量 | 單價 |
總價
|
|---|---|---|
| NT$2,405.84 | NT$2,405.84 | |
| NT$2,111.06 | NT$21,110.60 | |
| NT$1,969.28 | NT$49,232.00 | |
| NT$1,892.10 | NT$94,605.00 | |
| NT$1,821.38 | NT$182,138.00 | |
| 250 | 報價 |
規格書
Other
Product Catalogs
Product Overview
Technical Resources
- Corporate ID & UX Design Technical Article
- Desigining the Human Machine Interface Technical Article
- Design Considerations for Effective HMI's Technical Article
- Environmental Protection of HMI Components Technical Article
- HMI System Design Technical Article
- Keeping People in Mind Technical Article
- Key Components Enchance the Human Machine Interface Technical Article
Videos
- CNHTS:
- 8536500090
- CAHTS:
- 8536509019
- USHTS:
- 8536509035
- JPHTS:
- 853650090
- KRHTS:
- 8536502000
- TARIC:
- 8536508099
- BRHTS:
- 85365090
- ECCN:
- EAR99
臺灣
