560-003-420-301

EDAC
587-560-003-420-301
560-003-420-301

製造商:

說明:
管腳和插座連接器 560 Series Wire to Wire / Wire to Board 2.5mm pitch connector with 3 board mount contacts, male, blue, board mount

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 488

庫存:
488 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$76.84 NT$76.84
NT$67.32 NT$673.20
NT$63.24 NT$1,581.00
NT$60.18 NT$6,018.00
NT$54.74 NT$13,685.00
NT$40.12 NT$20,060.00

商品屬性 屬性值 選擇屬性
EDAC
產品類型: 管腳和插座連接器
RoHS:  
560
品牌: EDAC
產品類型: Pin & Socket Connectors
原廠包裝數量: 500
子類別: Pin & Socket Connectors
每件重量: 1.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536698000
JPHTS:
853669000
TARIC:
8536909599
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Communication Interconnect Solutions

EDAC Communication Interconnect Solutions are robust and high-performance solutions that meet the demands of data center and telecom infrastructure. As networks scale to support cloud computing and 5G rollout, the high-speed connectivity solutions ensure uptime, minimize signal loss, and withstand controlled and outdoor environments. The EDAC connectivity solutions include high-density board-level connectors, ruggedized power, and I/O interfaces. These solutions are designed for durability with high mating cycles and are suitable for modular upgrades and maintenance. The connectivity solutions are available in IP-rated options for telecom towers and outdoor network gear. These connectivity solutions are ideal for data centers, communication nodes, phone systems, and smart building IoT applications.