690-W04-260-014

EDAC
587-690-W04-260-014
690-W04-260-014

製造商:

說明:
USB 連接器 Waterproof USB "A" type 4P (F)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 26

庫存:
26 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$421.94 NT$421.94
NT$358.36 NT$3,583.60
NT$335.92 NT$6,718.40
NT$313.82 NT$15,691.00
NT$298.52 NT$29,852.00
NT$276.08 NT$55,216.00
NT$266.56 NT$133,280.00
NT$253.64 NT$253,640.00

商品屬性 屬性值 選擇屬性
EDAC
產品類型: USB 連接器
RoHS:  
USB Type A Connectors
Jack (Female)
Solder
4 Contact
1 Port
1 A
Straight
Panel Mount
IP67
Bulk
品牌: EDAC
色彩: Black
觸點材料: Phosphor Bronze
觸點电镀: Gold
易燃性等級: UL 94 V-0
絕緣電阻: 100 MOhms
絕緣體顏色: Black
最高工作溫度: + 85 C
最低工作溫度: - 25 C
產品類型: USB Connectors
系列: 690W
外殼板: Nickel
原廠包裝數量: 100
子類別: USB Connectors
每件重量: 19.677 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Medical Interconnect Solutions

EDAC offers a comprehensive range of connectors and cable assemblies designed for medical applications. Featured products include card edge connectors for signal and power delivery in blood analyzers, header connectors for facilitating multi-board solutions, in-line connectors for ensuring reliable wire-to-wire and wire-to-board connections, and rugged in-line, D-Sub, USB, and HDMI connectors for IP-rated protection. The IP-rated connectors are EMI-shielded and prevent dust, debris, and moisture ingress, which enhances patient care and diagnostic accuracy while meeting stringent regulatory standards. These EDAC connectors and cable assemblies are ideal medical interconnect solutions, such as ambulances, medical rooms, ventilators, and CPAP machines.

Series 690W Waterproof USB & HDMI Connectors

EDAC Series 690W Waterproof USB and HDMI Connectors use a unique epoxy-sealing process that seals the entire back of the connector rather than at individual pins. This provides complete sealing with a smooth finish and guarantees no water ingress as fully tested to IP67 standards. The 690W waterproof USB and HDMI connectors are compatible with asynchronous and isochronous data transfer methods with a communication speed of 1.2Mbps or 480Mbps. These EDAC E-seal waterproof connectors come in standard USB Type-A, micro USB, mini USB Type-B, and HDMI Type-A variants.

Agricultural Technology Interconnect Solutions

EDAC Agricultural Technology (Agritech) Interconnect products offer reliable and durable connector solutions that can withstand harsh agricultural environments, including moisture, dust, and UV radiation exposure. These ruggedized solutions, such as IP67-rated connectors like Inline, D-sub, USB, and HDMI, ensure stable connections for sensor modules and heavy machinery. Increased efficiency, productivity, and yield in agricultural operations are achieved due to this reliability and durability. EDAC Agritech Interconnect Solutions support integrating advanced technologies like IoT and machine learning.

D-Sub Waterproof Connectors

EDAC D-Sub Waterproof Connectors are constructed with PBT thermoplastic, are 30% glass filled, are steel and nickel plated, with silicone o-rings, and an epoxy sealant. EDAC Waterproof Connectors are UL 94V-0 and IP67 rated as per IEC60529.

Industrial Interconnect Solutions

EDAC Industrial Interconnect Solutions offer various connectors with robust features for demanding industrial automation environments. Many IP67-rated waterproof connectors provide E-Seal technology for comprehensive back-end sealing and guarding against dust, humidity, and water exposure. EDAC Industrial Interconnect Solutions ensure reliable connection and durability amidst mechanical stresses, environmental challenges, and electrical disturbances. The connectors optimize space utilization in densely packed industrial installations and applications, including manufacturing robotics, pharmaceutical manufacturing, food processing, and conveyor systems.