690-W05-260-034

EDAC
587-690-W05-260-034
690-W05-260-034

製造商:

說明:
USB 連接器 Waterproof MINI USB B type 5P (M)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$174.08 NT$174.08
NT$158.44 NT$1,584.40
NT$152.66 NT$3,053.20
NT$129.20 NT$12,920.00
NT$121.72 NT$24,344.00
NT$118.32 NT$59,160.00
NT$100.98 NT$100,980.00
NT$93.84 NT$187,680.00

商品屬性 屬性值 選擇屬性
EDAC
產品類型: USB 連接器
RoHS:  
Mini USB Type B Connectors
品牌: EDAC
產品類型: USB Connectors
系列: 690W
原廠包裝數量: 100
子類別: USB Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

TARIC:
8536699099

Series 690W Waterproof USB & HDMI Connectors

EDAC Series 690W Waterproof USB and HDMI Connectors use a unique epoxy-sealing process that seals the entire back of the connector rather than at individual pins. This provides complete sealing with a smooth finish and guarantees no water ingress as fully tested to IP67 standards. The 690W waterproof USB and HDMI connectors are compatible with asynchronous and isochronous data transfer methods with a communication speed of 1.2Mbps or 480Mbps. These EDAC E-seal waterproof connectors come in standard USB Type-A, micro USB, mini USB Type-B, and HDMI Type-A variants.