A63-113-331P422

EDAC
587-A63-113-331P422
A63-113-331P422

製造商:

說明:
模組連接器/乙太網路連接器 8P/8C Magnetic Jack W/ LED, shielded

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1200   多個: 300
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$200.26 NT$240,312.00

商品屬性 屬性值 選擇屬性
EDAC
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
Shielded
Right Angle
SMD/SMT
Tab Down
A60
品牌: EDAC
觸點材料: Phosphor Bronze
觸點电镀: Gold
易燃性等級: UL 94 V-0
端口數: 1 Port
定位數: 8 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 300
子類別: Modular Connectors / Ethernet Connectors
每件重量: 6.744 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

A6x Series Magnetic Jack Connectors

EDAC A6x Series Magnetic Jack Connectors are integrated connectors that combine network magnetics with RJ45 modular jack connectors. A6x connectors combine connectivity with signal conditioning, electromagnetic interference suppression, and signal isolation. These parameters were previously performed by separate and discrete magnetic components mounted on the PCB board. Available as single or stacked multiport options A6x series magnetic jack connectors are used in data, telecom, networking, and home entertainment markets for applications such as servers, hubs, routers, printers, computers, set-top boxes, and digital TV’s.