MFLS250-1358

EOS Power
242-MFLS250-1358
MFLS250-1358

製造商:

說明:
機箱式電源 POWERSUPPLY,MFLS250-1358

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 24   多個: 24
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,485.78 NT$179,658.72
NT$7,449.06 NT$357,554.88
120 報價

商品屬性 屬性值 選擇屬性
Bel Power Solutions
產品類型: 機箱式電源
RoHS:  
350 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
1 Output
58 VDC
6 A
Open Frame
Industrial
4.5 mm (0.177 in)
2.5 mm (0.098 in)
1.5 mm (0.059 in)
MFLS250
品牌: EOS Power
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 40 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
功率 - 加壓氣流: 350 W
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 24
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

MFLS250 Medical Grade Switching Power Supplies

EOS Power MFLS250 Medical Grade Switching Power Supplies provide fanless power with a power rating of 250W and up to 350W with air. These power supplies come with either screw terminals or JST connectors and feature thermal shutdown, dual fusing, and optional remote ON/OFF. The MFLS250 series is available with mounting options with 4" x 2" or 3" x 5" footprints and meets EN60601-1-2, 4th Edition standards for medical grade status. EOS Power MFLS250 Switching Power Supplies offer 4.5" x 2.5" x 1.5" standard dimensions, efficiency up to 94%, and a -40°C to +70°C operating temperature range.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.