B25680B2807K003

EPCOS / TDK
871-B25680B2807K003
B25680B2807K003

製造商:

說明:
薄膜電容器 2000VDC 800uF 10% PEC MKP DC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
數量超過10會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,068.26 NT$7,068.26
NT$6,270.96 NT$75,251.52
NT$6,053.70 NT$314,792.40
100 報價

商品屬性 屬性值 選擇屬性
TDK
產品類型: 薄膜電容器
RoHS:  
800 uF
2 kVDC
Screw
Polypropylene (PP)
50 mm (1.969 in)
345 mm (13.583 in)
Electronic Equipment Film Capacitors
4 kVAC
10 %
2 Pin
1.1 mOhms
- 40 C
+ 85 C
MKP DC Link - Heavy Duty
Bulk
品牌: EPCOS / TDK
直徑: 136 mm
使用壽命: 1000 Hour
產品類型: Film Capacitors
原廠包裝數量: 4
子類別: Capacitors
類型: One Phase
零件號別名: B25680B2807K3
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8532250040
TARIC:
8532250000
ECCN:
EAR99

B2568x MKP Film Capacitors

EPCOS / TDK B2568x MKP Film Capacitors offer outstanding robustness under harsh environmental conditions. These devices are designed for voltages from 900VDC and 3000VDC and cover a capacitance range from 50µF to 4000µF. Depending on the type, these DC-link power capacitors are suitable for currents of up to 100A. Equivalent series inductance (ESL) values range from 35nH to 80nH. A polyurethane filling gives the windings high mechanical stability within the hermetically sealed can. EPCOS / TDK B2568x MKP Film Capacitors are particularly suitable for IGBT-based converters in traction applications and medium-voltage drives. The capacitors meet all requirements concerning fire protection in rail vehicles, according to EN 45545.