B43652A5687M057

EPCOS / TDK
871-B43652A5687M057
B43652A5687M057

製造商:

說明:
鋁質電解電容器 - 嵌入式 Large Size Snap-In 680uF 450V

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 240   多個: 120
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$323.00 NT$77,520.00
NT$308.04 NT$184,824.00
NT$294.44 NT$317,995.20

類似產品

商品屬性 屬性值 選擇屬性
TDK
產品類型: 鋁質電解電容器 - 嵌入式
RoHS:  
680 uF
450 VDC
35 mm (1.378 in)
45 mm
Aluminum Electrolytic Capacitors
3000 Hour
20 %
2.83 A
160 mOhms
+ 105 C
2 Pin
B43652
Bulk
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Electrolytic Capacitors
原廠包裝數量: 60
子類別: Capacitors
終端類型: Snap In
零件號別名: B43652A5687M57
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

B43652 Snap-In Aluminum Electrolytic Capacitors

EPCOS / TDK B43652 Snap-In Aluminum Electrolytic Capacitors feature an ultra-high ripple current capability of up to 11.28A at 100Hz and +85°C. These modules are designed with a reinforced bucket bottom for improved active cooling. In conventional capacitors, the valve is on the bottom of the bucket, but in the B43652 series, the valve is on the side. The construction improvement and active cooling have increased the ripple current capability by 85%. EPCOS / TDK B43652 Snap-In Aluminum Electrolytic Capacitors offer 450VDC maximum rated voltage and cover a capacitance range of 270µF to 820µF with seven types. The capacitance values from 270µF to 560µF come in different dimensions for design flexibility. Depending on the capacitance value, dimensions range from 25mm x 40mm to 35mm x 55mm dimensions range (D x H). These ultra-compact snap-in capacitors have a +105°C maximum operating temperature.