B59752C0120A070

EPCOS / TDK
871-B59752C120A70
B59752C0120A070

製造商:

說明:
PTC熱敏電阻器 280AC,400DC,80oHMS PTC Thermistor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,554

庫存:
1,554 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$90.44 NT$90.44
NT$80.92 NT$809.20
NT$72.08 NT$1,802.00
NT$68.34 NT$3,417.00
NT$63.92 NT$6,392.00
NT$57.46 NT$14,365.00
完整彈藥背包(訂購多個500)
NT$53.38 NT$26,690.00
NT$49.64 NT$49,640.00
NT$44.54 NT$111,350.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: PTC熱敏電阻器
RoHS:  
Inrush Current Limiter Leaded Disk Type
80 Ohms
25 %
PCB Mount
Radial
- 40 C
+ 125 C
Ammo Pack
品牌: EPCOS / TDK
直徑: 13 mm
高度: 18 mm
引線直徑: 0.6 mm
產品類型: PTC Thermistors
原廠包裝數量: 500
子類別: Thermistors
交流電額定電壓: 280 VAC
直流電額定電壓: 400 VDC
寬度: 7.5 mm
零件號別名: B59752C120A70
每件重量: 3.730 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533409102
BRHTS:
85332120
ECCN:
EAR99

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

Self-Protecting PTC Thermistors

EPCOS / TDK Self-Protecting PTC Thermistors are suitable for smoothing capacitors in power supplies in the event of a short circuit. These self-protecting PTC thermistors are ideal for high pulse currents and a high number of operating cycles. Inrush current limiters are not damaged when directly connected to Vmax, even without additional current limitation. Applications for EPCOS / TDK Self-Protecting PTC Thermistors include inrush current limiters (charging resistors) for smoothing and DC link capacitors and for the replacement of high-power fixed resistors for capacitor charging.

PTC Thermistors

EPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.