B82498F3271J000

EPCOS / TDK
871-B82498F3271J000
B82498F3271J000

製造商:

說明:
RF電感器 - SMD SMT-INDUCTOR 0805 270NH 5%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,718

庫存:
6,718 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$17.00 NT$17.00
NT$13.97 NT$139.70
NT$12.21 NT$305.25
NT$11.49 NT$1,149.00
NT$10.03 NT$2,507.50
NT$9.55 NT$9,550.00
完整捲(訂購多個3000)
NT$7.55 NT$22,650.00
NT$7.14 NT$42,840.00
NT$6.80 NT$61,200.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: RF電感器 - SMD
RoHS:  
Wirewound
0805 (2012 metric)
Unshielded
270 nH
5 %
270 mA
1 Ohms
- 55 C
+ 125 C
45
900 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
Cut Tape
應用: RF
品牌: EPCOS / TDK
外殼代碼 - in: 0805
外殼代碼 - mm: 2012
核心類型: Cubic
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 3000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 100 MHz
零件號別名: B82498F3271J
每件重量: 10 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Standard Inductors

TDK Corporation offers a comprehensive line of EPCOS inductors, including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. These inductors are suitable for a broad variety of applications to ensure electromagnetic compatibility, including low- and high-frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.

SIMID SMD Inductors

EPCOS / TDK SIMID SMD Inductors are offered in shielded or unshielded versions in five case sizes: 0603, 0805, 1210, 1812, and 2220. These devices feature a variety of ceramic and ferrite cores with laser-welded or laser-cut winding and flame-retardant molding. EPCOS / TDK SIMID SMD Inductors offer a rated current range of 25mA to 3510mA, an inductance range of 0.0082μH to 10mH, and a temperature range up to +145°C or +150°C. Other features include a high resonance frequency, a high Q factor, and a high L value.