12BH325/C-GR

Eagle Plastic Devices
12BH325/C-GR
12BH325/C-GR

製造商:

說明:
電池外殼 2XAA 6" LDS COVER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,361

庫存:
6,361 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$63.92 NT$63.92
NT$53.04 NT$2,652.00
NT$48.28 NT$4,828.00
NT$43.86 NT$21,930.00
NT$41.14 NT$41,140.00
NT$37.40 NT$74,800.00
NT$34.68 NT$173,400.00
NT$32.06 NT$320,600.00
25,000 報價

商品屬性 屬性值 選擇屬性
Eagle Plastic Devices
產品類型: 電池外殼
RoHS:  
Battery Enclosures
AA
2 Battery
Wire Leads
Black
Acrylonitrile Butadiene Styrene (ABS)
品牌: Eagle Plastic Devices
觸點电镀: Nickel Plating
觸點數: 4 Contact
封裝: Bulk
產品類型: Battery Enclosures
系列: 12BH
原廠包裝數量: 50
子類別: Battery
類型: Battery Clips
每件重量: 17.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Eagle Plastic Devices Battery Holders and Battery Snaps

The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.