XTCE300L22TD

Eaton Electrical
504-XTCE300L22TD
XTCE300L22TD

製造商:

說明:
接觸器 - 機電 Cont 3P FVNR 300A FR L 2NO2NC 24-48VDC

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$124,473.32 NT$124,473.32

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 接觸器 - 機電
XT IEC
品牌: Eaton Electrical
產品類型: Electromechanical Contactors
原廠包裝數量: 1
子類別: Contactors
每件重量: 280 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99

XT IEC Contactors

Eaton Electrical XT IEC Contactors are powerful, efficient, and versatile devices that can be combined with Eaton electronic overload relays and bimetal relays. These DC devices feature reduced power consumption, making them more energy efficient and allowing a reduction in the size of the power supply units. XT IEC Contactors are suitable for global use and cover the entire output range, from mini contactor relays (up to 7A) all the way to vacuum contactors (up to 3180A).