BK1/S500B-2.5-R

Eaton Electronics
504-BK1-S500B-2-5-R
BK1/S500B-2.5-R

製造商:

說明:
管裝保險絲 S500 2.5A CB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 1000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$49.98 NT$49,980.00
NT$49.30 NT$98,600.00
NT$45.56 NT$227,800.00

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 管裝保險絲
RoHS: N
S500
Glass Fuses
2.5 A
Fast Blow
5 mm x 20 mm
250 VAC
Holder / Clip
Clip
Bulk
主體類型: Cylindrical
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
直徑: 5.2 mm
指示器類型: Without Indicator
長度: 20 mm
產品類型: European Ferrule Fuse
原廠包裝數量: 1000
子類別: Fuses
零件號別名: BK1-S500B-2-5-R
每件重量: 1.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.