TR/3216FF1.5-R

Eaton Electronics
504-TR/3216FF1.5-R
TR/3216FF1.5-R

製造商:

說明:
表面黏著保險絲 32VAC/DC 1.5A Fast Acting Chip Fuse

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,154

庫存:
10,154 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$37.40 NT$37.40
NT$34.68 NT$346.80
NT$28.59 NT$1,429.50
NT$26.38 NT$2,638.00
NT$23.73 NT$5,932.50
NT$20.16 NT$10,080.00
完整捲(訂購多個3000)
NT$18.16 NT$54,480.00
NT$17.07 NT$102,420.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 表面黏著保險絲
RoHS:  
REACH - SVHC:
3216FF
Surface Mount Fuses
Fast Blow
15 A
32 VAC
63 VDC
50 A at 32 VAC, 50 A at 63 VDC
1206 (3216 metric)
- 55 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
119 mOhms
品牌: Eaton Electronics
高度: 0.89 mm
長度: 3.2 mm
產品類型: SMD Fuses
原廠包裝數量: 3000
子類別: Fuses
公司名稱: Chip
寬度: 1.6 mm
零件號別名: TR-3216FF1-5-R
每件重量: 9.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.