FLUKE-719 100G

Fluke
676-719-100G
FLUKE-719 100G

製造商:

說明:
校準設備 ELECTRIC PRESSURE CALIBRATOR, 100 PSI, 7 BAR

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Fluke
產品類型: 校準設備
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
719
Current, Pressure
品牌: Fluke
顯示器類型: LCD
輸入電流: 24 mA
工作電源電壓: 9 V, 24 V
壓力範圍: - 12 psi to + 120 psi
產品類型: Calibration Equipment
原廠包裝數量: 1
子類別: Test Equipment
零件號別名: 3315344
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9026200090
USHTS:
9026208000
ECCN:
EAR99

Industrial Automation Maintenance

Fluke Industrial Automation Maintenance components include digital multimeters, clamp meters, vibration testers, thermal imagers, and industrial scopes. Fluke provides the precision instruments needed to identify electrical issues, monitor machine health, and verify system performance in industrial automation and control applications. Whether detecting early signs of motor failure or ensuring safe voltage levels in control systems, Fluke tools empower maintenance teams to minimize unplanned downtime and maximize productivity.