05-09-A-0076-A-4-06-4-G

GCT
640-0509A0076A4064G
05-09-A-0076-A-4-06-4-G

製造商:

說明:
FFC/FPC跳線器電纜 0.5mm Pitch FFC, 9 Contacts, A Type, L=76mm, Gold

壽命週期:
新產品:
該製造商的新產品。

庫存量: 964

庫存:
964 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$51.34 NT$51.34
NT$49.98 NT$99.96
NT$47.26 NT$236.30
NT$45.90 NT$459.00
NT$43.18 NT$1,079.50
NT$41.14 NT$2,057.00
NT$39.10 NT$3,910.00

商品屬性 屬性值 選擇屬性
GCT
產品類型: FFC/FPC跳線器電纜
RoHS:  
9 Conductor
0.5 mm
76 mm
Same Side Contacts
500 mA
60 V
FFC05-GOLD
品牌: GCT
觸點材料: Copper
觸點电镀: Gold
外殼材料: Polyester
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: FFC / FPC Jumper Cables
原廠包裝數量: 100
子類別: Cable
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544492000
JPHTS:
854449091
TARIC:
8536699099
BRHTS:
85444900
ECCN:
EAR99

0.5mm Pitch Standard FFC Jumper Cables

GCT 0.5mm Pitch Standard FFC Jumper Cables are suitable for the FFC connector range and are available with 4 to 80 conductors. These FFC jumper cables are available in either A type, where the contacts are on the same side, or D type, where the contacts are on opposite sides. These cables can be folded into different shapes to save further space, enabling them to fit perfectly into the equipment, and can be folded in such a way as to navigate around intricate designs. GCT 0.5mm pitch standard FFC jumper cables are suitable for +80°C and 60V and have lengths ranging from 30mm to 304mm.