10-11-A-0101-C-4-08-4-T

GCT
640-1011A0101C4084T
10-11-A-0101-C-4-08-4-T

製造商:

說明:
FFC/FPC跳線器電纜 1mm Pitch FlatFlexCable, 11Contact, Conductor SameSide, Len101mm/4in, Tin Plt

庫存量: 968

庫存:
968 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$29.58 NT$29.58
NT$28.59 NT$57.18
NT$26.96 NT$134.80
NT$26.28 NT$262.80
NT$24.96 NT$624.00
NT$21.18 NT$2,118.00
NT$15.64 NT$7,820.00

商品屬性 屬性值 選擇屬性
GCT
產品類型: FFC/FPC跳線器電纜
RoHS:  
11 Conductor
1 mm
101 mm
Same Side Contacts
1 A
60 V
FFC10-TIN
品牌: GCT
觸點材料: Copper
觸點电镀: Tin
外殼材料: Polyester
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: FFC / FPC Jumper Cables
原廠包裝數量: 100
子類別: Cable
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544492000
JPHTS:
854449091
TARIC:
8536699099
BRHTS:
85444900
ECCN:
EAR99

1mm Pitch Standard FFC Jumper Cables

GCT 1mm Pitch FFC Jumper Cables offer 4 to 50 conductors in various standard length. These jumper cables are available in either A type, where the contacts are on the same side, or D type, where the contacts are on opposite sides. The 1mm pitch FFC cables can be folded into different shapes to save space, enabling them to fit perfectly into the equipment, and can be folded to navigate intricate designs. These jumper cables operate at -40°C to +80°C/+105°C  temperature range, 30 cycles durability, 4 to 50 conductors, 1A current rating, and 60V voltage rating.