RDB-10

Global Specialties
510-RDB-10
RDB-10

製造商:

說明:
十進盒 HANDHELD RESISTANCE DECADE BOX

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4
可立即送貨
在途量:
17
預期2026/2/26
21
預期2026/3/6
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,080.00 NT$4,080.00

商品屬性 屬性值 選擇屬性
Global Specialties
產品類型: 十進盒
RoHS:  
Decade Boxes - Resistance
1 Ohms to 11 MOhms
1 %
品牌: Global Specialties
產品類型: Decade Boxes
原廠包裝數量: 1
子類別: Test Equipment
每件重量: 567 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3923900000
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

RDB-10 & CDB-10 Decade Boxes

Global Specialties RDB-10 Resistance and CDB-10 Capacitance Decade Boxes are compact, convenient handheld tools for aiding in engineering design and testing as well as calibration of test equipment. Both are passive devices that require no power source. The Decade Boxes display a visible white dot when any switch is in the ON position, include a protective rubber holster with tilt-stand for ease of use and viewing, input terminals that accept standard banana plugs, bare wires, spade lugs, or alligator clips, and a 1-year warranty.