TG04-1006J1RLTR

HALO Electronics
493-TG04-1006J1RLTR
TG04-1006J1RLTR

製造商:

說明:
音頻變壓器/訊號變壓器 10BASE-T Low Profile SMD Filterless 1:1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1200   多個: 1200
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個1200)
NT$65.62 NT$78,744.00
NT$63.92 NT$153,408.00

商品屬性 屬性值 選擇屬性
HALO Electronics
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
LAN Isolation Transformers
Module
SMD/SMT
100 uH
1.5 kV
0 C
+ 70 C
Single
10 Base-T Interface
SMD-16
12.7 mm
7.11 mm
3.76 mm
TG-10BT
Reel
品牌: HALO Electronics
最大直流電阻: 500 mOhms
產品類型: Audio & Signal Transformers
屏蔽: Shielded
原廠包裝數量: 1200
子類別: Transformers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

10BASE-T Ethernet Transformers

HALO Electronics 10BASE-T Ethernet Transformers provide magnetic solutions for all 10BASE-T Ethernet controller chips. These isolation modules are available in DIL, SMD, 16-pin SOIC, low profile card bus, and PCMCIA packages. The SMD packages are available in standard single, dual, or quad-port solutions.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.