21031111405

HARTING
617-21-03-111-1405
21031111405

製造商:

說明:
環形公制連接器 4P Male M12-S Straight Harax

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,073

庫存:
2,073 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$378.08 NT$378.08
NT$340.68 NT$3,406.80
NT$319.26 NT$7,981.50
NT$303.96 NT$15,198.00
NT$289.34 NT$28,934.00
NT$271.32 NT$67,830.00
NT$258.40 NT$129,200.00
NT$246.50 NT$246,500.00
2,500 報價

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 環形公制連接器
RoHS:  
Circular Metric Connectors
4 Contact
M12
IDC
A Coded
4 A
32 V
IP65, IP67
M12 A-CODED
Bulk
主體類型: Straight
品牌: HARTING
聯繫人性別: Pin (Male)
性別: Male
鎖定機械裝置: Screw Locking
安裝風格: Field Attachable-Installable
產品: Connectors
外殼類型: Plug
原廠包裝數量: 1
子類別: Circular Connectors
公司名稱: HARAX
類型: Straight
零件號別名: 21 03 111 1405 21-03-111-1405
每件重量: 22.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

M8 / M12 Connectors & Cordsets

HARTING M8 / M12 Connectors and Cordsets feature 2A-6A rated current carrying capacity and a rated voltage of 32V-250V. The HARTING M8 / M12 connectors are available in a wide range of specifications, including straight and angled connectors, male and female, shielded and unshielded in A, B, D, and X coding with mating panel feed-through connectors. These connectors offer IDC, crimp, and screw termination styles.

HARTING M12 Circular / Ethernet Connectors

The HARTING M12 Circular / Ethernet Connectors are rated 2A - 6A current carrying capacity and voltage rated 32V - 50V. The HARTING M12 Circular / Ethernet Connectors are available in a wide range of specifications, which include the HARAX® and Han® series, straight and angled connectors, male and female, A-coded, D-coded, and panel feed through. Learn More

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.