125C

Hammond Manufacturing
546-125C
125C

製造商:

說明:
音頻變壓器/訊號變壓器 Audio transformer, universal push-pull tube output, 8 watts

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,995.12 NT$1,995.12
NT$1,817.98 NT$18,179.80
NT$1,743.52 NT$43,588.00
NT$1,689.80 NT$84,490.00
NT$1,646.96 NT$164,696.00
250 報價

商品屬性 屬性值 選擇屬性
Hammond
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
Audio Transformers
Push-Pull
Terminals
150 Hz to 15 kHz
5.6 H
1.2 kOhms, 25 kOhms
1.5 Ohms to 15 Ohms
Single
Tube Output Push Pull
2.81 in
1.5 in
1.69 in
125A-125E Series
品牌: Hammond Manufacturing
額定功率: 8 W
產品類型: Audio & Signal Transformers
屏蔽: Unshielded
原廠包裝數量: 1
子類別: Transformers
每件重量: 226.796 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99

Push-Pull Tube Audio Output Transformers

Hammond Manufacturing Push-Pull Tube Audio Output Transformers are designed for general-purpose use and, depending on the series, replacement use in push-pull tube output circuits. The 125A-125E Series, 125H Series, and 125J Series all feature 150Hz to 15kHz frequency response at full rated power (±1dB max., ref. 1kHz). The 1608-1650 Series, 1608A-1650A Series, and 1650P Series all offer 30Hz to 30kHz minimum frequency response at full rated power (±1dB max., ref. 1kHz). Hammond Manufacturing Push-Pull Tube Audio Output Transformers are RoHS compliant and designed for maximum versatility.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.