158Q

Hammond Manufacturing
546-158Q
158Q

製造商:

說明:
功率電感器 - 引線式 DC reactor, filter choke, open channel mount, inductance 5H, DC current 150 ma.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16
可立即送貨
在途量:
22
預期2026/2/19
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,288.60 NT$1,288.60
NT$1,101.60 NT$11,016.00
NT$998.92 NT$24,973.00
NT$942.14 NT$47,107.00
NT$925.48 NT$92,548.00

商品屬性 屬性值 選擇屬性
Hammond
產品類型: 功率電感器 - 引線式
RoHS:  
DC Filter Choke
Wire Leads
Unshielded
5 H
15 %
150 mA
105 Ohms
Standard
Chassis Mount
82.55 mm
50.8 mm
71.374 mm
153-159 Series
應用: DC Filtering
品牌: Hammond Manufacturing
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 1
子類別: Inductors, Chokes & Coils
每件重量: 567 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.