1598ESGY

Hammond Manufacturing
546-1598ESGY
1598ESGY

製造商:

說明:
機櫃、箱子及盒子 ABS w/Alum. Ends 6.3x6.3x3.38" Grey

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 273

庫存:
273 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$434.52 NT$434.52
NT$417.86 NT$2,089.30
NT$382.84 NT$3,828.40
NT$378.42 NT$37,842.00
NT$376.72 NT$75,344.00

商品屬性 屬性值 選擇屬性
Hammond
產品類型: 機櫃、箱子及盒子
RoHS:  
Enclosures
Instrument
Acrylonitrile Butadiene Styrene (ABS)
Gray
Gray
6.3 in
6.3 in
3.38 in
IP54
UL 94 HB
1598
品牌: Hammond Manufacturing
特徵: Desktop Electronic Instrumnet Enclosure
外殼顏色: Gray
產品類型: Enclosures, Boxes, & Cases
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 394.625 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

1598 ABS Plastic Enclosures

Hammond Manufacturing 1598 ABS Plastic Enclosures are mountable, desktop PCB enclosures molded from ABS plastic with a UL flammability rating of 94V-0. They are designed to meet IP54 standards. Two sets of vertical 1.5mm PCB guides are molded into the case halves, and the front and rear panels are 1.6mm brushed aluminum with protective paper on one side. An integral horizontal PC card mounts on Eurocard centers. The case halves are secured with M3 x 0.5" x 10mm Phillips machine screws threaded into tapped integral brass bushings, making them ideal for applications that require repetitive assembly and disassembly. Hammond Manufacturing 1598 ABS Plastic Enclosures are also offered in RFI/EMI shielded versions.