159ZG

Hammond Manufacturing
546-159ZG
159ZG

製造商:

說明:
功率電感器 - 引線式 DC reactor, filter choke, open channel mount, inductance 15mH, DC current 4A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 54

庫存:
54 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,519.80 NT$1,519.80
NT$1,250.18 NT$12,501.80
NT$1,154.64 NT$28,866.00
NT$1,118.26 NT$55,913.00
NT$1,116.90 NT$111,690.00
NT$1,109.08 NT$277,270.00

商品屬性 屬性值 選擇屬性
Hammond
產品類型: 功率電感器 - 引線式
RoHS:  
DC Filter Choke
Wire Leads
Unshielded
15 mH
15 %
4 A
250 mOhms
Standard
Chassis Mount
102.362 mm
57.15 mm
66.802 mm
153-159 Series
應用: DC Filtering
品牌: Hammond Manufacturing
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 1
子類別: Inductors, Chokes & Coils
每件重量: 1.270 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.