EJ12126SS

Hammond Manufacturing
546-EJ12126SS
EJ12126SS

製造商:

說明:
接線盒 N4X Eclipse Junior encl w/ panel - 12 x 12 x 6 - 304 SS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 60

庫存:
60 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$14,634.62 NT$14,634.62
NT$14,384.04 NT$71,920.20

商品屬性 屬性值 選擇屬性
Hammond
產品類型: 接線盒
RoHS:  
Hinged Cover
Steel
Natural
12 in
12 in
12 in
3R, 4, 12, 13
UL508A
Eclipse Junior
品牌: Hammond Manufacturing
深度: 6 in
外殼顏色: Natural
封裝: Bulk
控制板高度: 11 mm
控制板寬度: 11 mm
產品: Junction Boxes
產品類型: Electrical Enclosures
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
通風: Available
每件重量: 7.711 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99

Eclipse Junior Type 4X Aluminum Junction Boxes

Hammond Manufacturing Eclipse Junior Type 4X Aluminum Junction Boxes feature a 0.08" Type H-32 aluminum construction designed for instrument enclosures and control housings. The junction boxes provide smooth, continuously welded seams without knockouts, cutouts, or holes, which protects equipment in corrosion-sensitive environments. The Hammond Manufacturing Eclipse Junior Type 4X Aluminum Junction Boxes offer an aluminum 180° hinge cover with quarter-turn slot door latches for added safety. The junction boxes meet UL 508A/CSA Type 3R, 4, 4X, 12, and 13 standards and comply with NEMA, IEC 60529, IP66, and RoHS directives.