M80-8871205

Harwin
855-M80-8871205
M80-8871205

製造商:

說明:
電源到板 6+6 POS DIL FEMALE VERT GOLD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9
可立即送貨
在途量:
96
預期2025/12/8
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$300.90 NT$300.90
NT$270.64 NT$2,706.40
NT$255.00 NT$6,375.00
NT$248.20 NT$11,913.60
NT$242.08 NT$27,112.96
NT$215.90 NT$55,270.40
NT$202.64 NT$103,751.68
NT$179.18 NT$180,613.44
2,512 報價

RoHS 版本

Harwin M80-8501245
Harwin
集管和線殼 6+6 POS DIL FEMALE VERT GOLD

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 電源到板
RoHS: N
Power to the Board
Socket (Female)
3 A
800 V
12 Position
Solder Pin
2 mm
L-Tek
Datamate
品牌: Harwin
觸點材料: Beryllium Copper
觸點电镀: Gold
外殼顏色: Black
外殼材料: Polyester
裝配角: Straight
排數: 2 Row
產品: Headers
原廠包裝數量: 16
子類別: Power Connectors
每件重量: 826 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Datamate L-Tek High Reliability Connectors

Harwin Datamate L-Tek High Reliability Connectors provide maximum design flexibility and are suited for use in environments with high vibration and shock as well as extreme temperatures. The Datamate L-Tek 2mm-pitch connectors offer four-finger beryllium copper contacts with a proven history in high‐end industrial and Mil/Aero applications. These contacts are rated for 3A per contact. Latching options include locking latches, friction latches, or no latch. These connectors can be used in new space, telecommunications, defense and security, aviation, and motorsport.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.