CX80B1-24P

Hirose Connector
798-CX80B1-24P
CX80B1-24P

製造商:

說明:
USB 連接器 USB 3.1 GEN 2 24P RECEPT VERT 5A SMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,048

庫存:
4,048 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個600)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$111.86 NT$111.86
NT$95.20 NT$952.00
NT$89.08 NT$2,227.00
NT$85.00 NT$4,250.00
NT$80.92 NT$8,092.00
NT$75.82 NT$18,955.00
完整捲(訂購多個600)
NT$71.40 NT$42,840.00
NT$67.66 NT$81,192.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: USB 連接器
USB Type C Connectors
Jack (Female)
USB 3.1 Gen 2
SMD/SMT
24 Contact
1 Port
5 A
20 V
Straight
Panel Mount
Reel
Cut Tape
MouseReel
品牌: Hirose Connector
觸點材料: Copper Alloy
觸點电镀: Gold
易燃性等級: UL 94 V-0
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: USB Connectors
系列: CX
原廠包裝數量: 600
子類別: USB Connectors
零件號別名: 480-0625-0-00
每件重量: 525 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

CX80 USB Type-C 3.1 2nd Gen Low Profile Connectors

Hirose Electric CX80 USB Type-C 3.1 2nd Generation Low Profile Connectors are right angle, vertical mount, SMT receptacles with 24 positions, and a 10Gbps transmission rate. Measuring 3.14mm x 8.94mm x 6.5mm (LxWxH), the low-profile CX80 components feature a friction-locking style and can withstand 10,000 mating and unmating cycles. Hirose Electric CX80 Connectors offer a -40°C to +85°C operating temperature range, maximum contact resistance of 40mΩ, and a soldering PCB stabilizing feature.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

CX90 USB Type C 3.1 Gen 2連接器

Hirose Electric CX90 USB Type C 3.1 Gen 2連接器符合USB type-C標準,可以傳輸高達20Gbps(最大值)的數據,是傳統USB 3.0的兩倍。可用選項包括雙排或單排、上方或中間安裝。 Hirose CX90連接器具備可雙向插入的外型,容易插配,並提供明顯的手感回饋,固定能力出色。

CX USB Type-C連接器

Hirose CX系列USB Type-C連接器是最適合消費性產品、工業機具和汽車等市場中各種裝置的介面。CX系列元件具有優異的固定和鎖定能力,並提供明顯的手感回饋,和方便配接的雙向介面。CX USB Type-C連接器的資料傳輸速率為傳統USB 3.0的兩倍,可提供10 Gbps的高速傳輸。