DF40GL-44DP-0.4V(58)

Hirose Connector
798-DF40GL44DP04V58
DF40GL-44DP-0.4V(58)

製造商:

說明:
板對板及夾層連接器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,079

庫存:
1,079 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$59.84 NT$59.84
NT$51.00 NT$510.00
NT$47.94 NT$1,198.50
NT$45.56 NT$2,278.00
NT$43.18 NT$4,318.00
NT$40.80 NT$10,200.00
NT$39.78 NT$19,890.00
完整捲(訂購多個1000)
NT$33.83 NT$33,830.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 板對板及夾層連接器
RoHS:  
Headers
44 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
1.5 mm
350 mA
30 V
- 55 C
+ 85 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
DF40GL
Reel
Cut Tape
應用: Board to Board, Board to FPC
品牌: Hirose Connector
易燃性等級: UL 94 V-0
絕緣電阻: 50 MOhms
安裝風格: SMD/SMT
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 1000
子類別: Board to Board & Mezzanine Connectors
零件號別名: 684-4412-2-58
每件重量: 40 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Router & Server Solutions

Hirose Router and Server Solutions feature high-density interconnect products engineered for modular server systems, routers, and data infrastructure. These solutions include ultra-high-speed mezzanine and board-to-board connectors, enabling transmission up to 112Gbps with advanced signal integrity features like FEXT and EMI mitigation. For robust power delivery, Hirose wire-to-board and floating power connectors support up to 70A and hot-swappable designs. Hirose router and server products are built for modular architectures and harsh environments, simplifying I/O integration across Ethernet systems, data centers, edge computing, switches, backplane interfaces, and rack-mounted or blade servers.

DF40GL 0.4mm正向鎖扣連接器

Hirose Electric DF40GL 0.4mm間距正向鎖扣連接器支援高速傳輸並符合USB Type C和PCIe Gen3標準。DF40GL系列正向鎖扣連接器的設計不再需要使用吸震材料。這些Hirose連接器有效配接長度為0.45mm,擁有優異的接觸可靠性。導條可確保0.4mm的自我對齊範圍。DF40GL連接器適用於需要高插配可靠性和耐衝擊性的板載裝置、醫療裝置和可攜式裝置。
深入瞭解