HSCMRRV001PD2A3

Honeywell
785-HSCMRRV001PD2A3
HSCMRRV001PD2A3

製造商:

說明:
板機接口壓力傳感器 BOARD MOUNT PRESSURE SENSOR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 105

庫存:
105 可立即送貨
工廠前置作業時間:
36 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,187.96 NT$1,187.96
NT$1,138.66 NT$5,693.30
NT$1,117.92 NT$11,179.20
NT$1,093.44 NT$27,336.00
NT$1,007.08 NT$50,354.00
NT$988.38 NT$98,838.00
500 報價

商品屬性 屬性值 選擇屬性
Honeywell
產品類型: 板機接口壓力傳感器
RoHS:  
Differential
1 psi
0.25 %
Digital
SMD/SMT
I2C
3.3 V
Dual Radial Barbed
12 bit
SMT-8
- 20 C
+ 85 C
HSC
品牌: Honeywell
運作供電電流: 3.1 mA
端口尺寸: 1.93 mm
產品類型: Board Mount Pressure Sensors
原廠包裝數量: 50
子類別: Sensors
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 3 V
公司名稱: TruStability
每件重量: 6.706 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391000
TARIC:
9026202000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

TruStability® HSC Pressure Sensors

Honeywell Sensing & Control TruStability® HSC Series Pressure Sensors measure absolute, differential, and gauge pressures. The TruStability® HSC Series Pressure Sensors are comprised of piezoresistive silicon and offer ratiometric output for reading pressure over the specified full scale pressure span and temperature range and measure pressure ranges from 60mbar to 10bar (1psi to 150psi). Honeywell high accuracy HSC series features analog/digital output with ±1% total error band, SMT, and DIP. The sensors are used for a wide range of medical and industrial applications and were originally intended for use with non-corrosive, non-ionic gases such as air and other dry gases (meet ISO 9001).

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.