NSCDRRN100PDUNV

Honeywell
785-NSCDRRN100PDUNV
NSCDRRN100PDUNV

製造商:

說明:
板機接口壓力傳感器 UNAMP/UNCOMP DIP Dual RAD 100PSI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 31

庫存:
31 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過31會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,198.10 NT$2,198.10
NT$2,191.98 NT$10,959.90
NT$2,185.86 NT$21,858.60
NT$1,832.26 NT$45,806.50
NT$1,706.46 NT$85,323.00
NT$1,429.70 NT$142,970.00
500 報價

商品屬性 屬性值 選擇屬性
Honeywell
產品類型: 板機接口壓力傳感器
RoHS:  
Differential
100 psi
0.25 %
Analog
Through Hole
5 V
Dual Radial Barbed
DIP-8
- 40 C
+ 85 C
TSC / NSC
品牌: Honeywell
運作供電電流: 1.5 mA
端口尺寸: 1.93 mm
產品類型: Board Mount Pressure Sensors
原廠包裝數量: 50
子類別: Sensors
電源電壓 - 最大值: 12 V
電源電壓 - 最小值: 1.8 V
公司名稱: TruStability
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
TARIC:
9026208000
ECCN:
EAR99

TruStability® NSC Pressure Sensors

Honeywell TruStability® NSC Pressure Sensors measure absolute, differential, and gauge pressures. The NSC series is unamplified and uncompensated and offers infinite resolution on the pressure signal. These pressure sensors are part of Honeywell's TruStability® family, and are ideal for those who want to leverage a custom algorithm and do their own compensation, calibration, and amplification. While allowing the flexibility of self-calibration, users still benefit from high stability, accuracy, and repeatability.

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.